PE-65459 vs H1267T feature comparison

PE-65459 Pulse Electronics Corporation

Buy Now Datasheet

H1267T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature BREADTH DIMENSION INCLUDES TERMINAL ALSO
Application GENERAL PURPOSE 10/100 BASE-T; ETHERNET
ET Product-Min 2 V-us
Height 2.5 mm 5.51 mm
Length 6.6 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TUBE
Primary Inductance 40 µH 350 µH
Surface Mount YES YES
Transformer Type PULSE TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:2CT 1:1
Width 7.24 mm 12.2 mm
Base Number Matches 2 1
Package Description CHIP
Isolation Voltage 1500 V

Compare PE-65459 with alternatives

Compare H1267T with alternatives