PE-65389 vs T-10220 feature comparison

PE-65389 Pulse Electronics Corporation

Buy Now Datasheet

T-10220 Rhombus Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP RHOMBUS INDUSTRIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature TURNS RATIO: 1:1/1.26 DATA COUPLING
Approvals UL UL
Height 6.35 mm 6.35 mm
Length 12.7 mm 8.89 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TUBE TUBE
Surface Mount NO NO
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 8.89 mm 12.7 mm
Base Number Matches 6 1

Compare PE-65389 with alternatives

Compare T-10220 with alternatives