PE-1008CD221JTT vs NIN-HCR22JTRF feature comparison

PE-1008CD221JTT Pulse Electronics Corporation

Buy Now Datasheet

NIN-HCR22JTRF NIC Components Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer PULSE ELECTRONICS CORP NIC COMPONENTS CORP
Package Description 1008 1008
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Pulse Electronics
Case/Size Code 1008 1008
Construction Rectangular Chip
Core Material CERAMIC
DC Resistance 0.84 Ω 0.84 Ω
Inductance-Nom (L) 0.22 µH 0.22 µH
Inductor Application RF INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.29 mm 2.29 mm
Package Length 2.92 mm 2.92 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, 7 Inch TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom) 45 45
Rated Current-Max 0.5 A 0.5 A
Self Resonance Frequency 625 MHz 700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 100 MHZ Q MEASURED@100MHZ
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 25 MHz 25 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Category CO2 Kg 3.7
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31

Compare PE-1008CD221JTT with alternatives

Compare NIN-HCR22JTRF with alternatives