PE-0603CD470GTT
vs
FHW0603UC047GGB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
6 Weeks, 3 Days
Samacsys Manufacturer
Pulse Electronics
Case/Size Code
0603
0603
Construction
Rectangular
Wirewound Chip
Core Material
CERAMIC
CERAMIC
DC Resistance
0.28 Ω
0.28 Ω
Inductance-Nom (L)
0.047 µH
0.047 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
0.95 mm
Package Length
1.8 mm
1.6 mm
Package Style
SMT
SMT
Package Width
1.24 mm
0.8 mm
Packing Method
TR, 7 Inch
Bulk
Quality Factor-Min (at L-nom)
35
36
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
2000 MHz
2000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 100 MHZ
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
GOLD
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
200 MHz
Tolerance
2%
2%
Base Number Matches
1
2
Compare PE-0603CD470GTT with alternatives
Compare FHW0603UC047GGB with alternatives