PE-0402CD190KTT vs L-07W19NKV4T feature comparison

PE-0402CD190KTT Pulse Electronics Corporation

Buy Now Datasheet

L-07W19NKV4T Johanson Dielectrics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP JOHANSON DIELECTRICS INC
Package Description 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Construction Wirewound Chip RECTANGULAR PACKAGE
Core Material CERAMIC CERAMIC
DC Resistance 0.202 Ω 0.202 Ω
Inductance-Nom (L) 0.019 µH 0.019 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.48 mm 0.5 mm
Package Length 1.19 mm 1 mm
Package Style SMT SMT
Package Width 0.64 mm 0.55 mm
Packing Method TR TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 26 24
Rated Current-Max 0.48 A 0.48 A
Self Resonance Frequency 3040 MHz 3000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare PE-0402CD190KTT with alternatives

Compare L-07W19NKV4T with alternatives