PDZ5.1BZ vs PDZ5.1B feature comparison

PDZ5.1BZ Nexperia

Buy Now Datasheet

PDZ5.1B Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA PHILIPS SEMICONDUCTORS
Part Package Code SOD
Package Description R-PDSO-G2
Pin Count 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant unknown
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.25 W
Reference Standard IEC-60134
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 3
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare PDZ5.1BZ with alternatives