PDZ3.3BF
vs
PDZ3.3B/T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Part Package Code
SOD
SC-76
Package Description
R-PDSO-G2
R-PDSO-G2
Pin Count
2
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.4 W
Reference Standard
IEC-60134
Reference Voltage-Nom
3.3 V
3.425 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
3.07%
Working Test Current
5 mA
5 mA
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Qualification Status
Not Qualified
Compare PDZ3.3BF with alternatives
Compare PDZ3.3B/T1 with alternatives