PDZ2.7B-T
vs
PDZ2.7B,115
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-76
|
SOD
|
Package Description |
R-PDSO-G2
|
PLASTIC, SMD, UMD2, SC-76, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G2
|
R-PDSO-G2
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
2.8 V
|
2.7 V
|
Reverse Current-Max |
20 µA
|
20 µA
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Temp Coeff-Max |
|
|
Voltage Tol-Max |
2%
|
3.93%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
SOD323
|
Dynamic Impedance-Max |
|
100 Ω
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PDZ2.7B-T with alternatives
Compare PDZ2.7B,115 with alternatives
-
PDZ2.7B,115 vs PDZ2.7B/T3
-
PDZ2.7B,115 vs PDZ2.7B,135
-
PDZ2.7B,115 vs BZX284-C3V6T/R
-
PDZ2.7B,115 vs PDZ20B,115
-
PDZ2.7B,115 vs BZX384-C2V7,115
-
PDZ2.7B,115 vs BZX384-B2V4,115
-
PDZ2.7B,115 vs BZX384-C10
-
PDZ2.7B,115 vs PDZ15B,115
-
PDZ2.7B,115 vs BZX384-C10,115