PDZ16B
vs
CMDZ16LBK
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Power Dissipation-Max |
0.25 W
|
0.25 W
|
Reference Voltage-Nom |
16 V
|
16 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Working Test Current |
5 mA
|
0.5 mA
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOD
|
Package Description |
|
R-PDSO-G2
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
SOD-323
|
Additional Feature |
|
LOW LEVEL
|
Diode Element Material |
|
SILICON
|
Dynamic Impedance-Max |
|
80 Ω
|
JESD-30 Code |
|
R-PDSO-G2
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Technology |
|
ZENER
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Voltage Tol-Max |
|
5.299%
|
|
|
|
Compare CMDZ16LBK with alternatives