PDZ16B
vs
934038730115
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.25 W
0.4 W
Reference Voltage-Nom
16 V
16 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Working Test Current
5 mA
5 mA
Base Number Matches
4
1
Package Description
R-CDSO-C2
Pin Count
2
Diode Element Material
SILICON
JESD-30 Code
R-CDSO-C2
Number of Terminals
2
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Compare 934038730115 with alternatives