PDZ11B,115 vs BZX384-C11F feature comparison

PDZ11B,115 NXP Semiconductors

Buy Now Datasheet

BZX384-C11F Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SOD SOD
Package Description PLASTIC, SMD, UMD2, SC-76, 2 PIN R-PDSO-G2
Pin Count 2 2
Manufacturer Package Code SOD323 SOD323
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 11 V 11 V
Reverse Current-Max 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Temp Coeff-Max 7.4 mV/°C
Voltage Tol-Max 2% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Nexperia
Operating Temperature-Min -65 °C
Reference Standard AEC-Q101; IEC-60134

Compare PDZ11B,115 with alternatives

Compare BZX384-C11F with alternatives