PDV20-21M-103B
vs
PDV30-31M-103B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Actuator Orientation |
VERTICAL
|
VERTICAL
|
Actuator Type |
SLIDE
|
SLIDE
|
Construction |
Rectangular
|
Rectangular
|
Ganging Number |
1
|
1
|
Manufacturer Series |
PDV
|
PDV
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Package Height |
3.9 mm
|
3.9 mm
|
Package Length |
40 mm
|
50 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
13 mm
|
13 mm
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
50 °C
|
50 °C
|
Resistance |
10000 Ω
|
10000 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Series |
PDV
|
PDV
|
Surface Mount |
NO
|
NO
|
Technology |
CARBON COMPOSITION
|
CARBON COMPOSITION
|
Terminal Shape |
FLAT
|
FLAT
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PDV20-21M-103B with alternatives
Compare PDV30-31M-103B with alternatives