PDU54-100
vs
PDU54-1000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DELAY DEVICES INC
|
DATA DELAY DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.600 INCH, DIP-24
|
0.600 INCH, DIP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XDIP-T24
|
R-XDIP-T24
|
JESD-609 Code |
e3
|
e3
|
Length |
32.258 mm
|
32.258 mm
|
Logic IC Type |
ACTIVE DELAY LINE
|
ACTIVE DELAY LINE
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
15
|
15
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.6
|
DIP24,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
300 mA
|
300 mA
|
Programmable Delay Line |
YES
|
YES
|
Prop. Delay@Nom-Sup |
4.8 ns
|
18.3 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.033 mm
|
10.033 mm
|
Surface Mount |
NO
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Delay-Nom (td) |
1.5 ns
|
15 ns
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
14
|
7
|
|
|
|
Compare PDU54-100 with alternatives
Compare PDU54-1000 with alternatives