PDU1032H-10
vs
PDU10256H-8MC5
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DELAY DEVICES INC
|
DATA DELAY DEVICES INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP, DIP32,.3
|
SMD-40
|
Pin Count |
32/14
|
40
|
Reach Compliance Code |
compliant
|
compliant
|
Family |
1032
|
|
JESD-30 Code |
R-XDIP-T14
|
R-XDSO-G40
|
Length |
41.91 mm
|
52.832 mm
|
Logic IC Type |
ACTIVE DELAY LINE
|
ACTIVE DELAY LINE
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
31
|
255
|
Number of Terminals |
14
|
40
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
|
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP32,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Supplies |
-5 V
|
|
Programmable Delay Line |
YES
|
YES
|
Prop. Delay@Nom-Sup |
310 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
8.636 mm
|
7.112 mm
|
Surface Mount |
NO
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Delay-Nom (td) |
310 ns
|
2040 ns
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare PDU1032H-10 with alternatives
Compare PDU10256H-8MC5 with alternatives