PDU-1032H-15
vs
PDU-1032H-12M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DELAY DEVICES INC
DATA DELAY DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP32,.3
DIP,
Pin Count
32/14
32/14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH EBAR
MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL.
Family
1032
10H
JESD-30 Code
R-XDIP-T14
R-XDIP-T14
Length
41.91 mm
41.91 mm
Logic IC Type
ACTIVE DELAY LINE
ACTIVE DELAY LINE
Number of Functions
1
1
Number of Taps/Steps
31
31
Number of Terminals
14
14
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP32,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Programmable Delay Line
YES
YES
Prop. Delay@Nom-Sup
465 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
8.636 mm
8.636 mm
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Delay-Nom (td)
465 ns
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Compare PDU-1032H-15 with alternatives
Compare PDU-1032H-12M with alternatives