PDTD143XTVL vs PDTD114ETR feature comparison

PDTD143XTVL Nexperia

Buy Now Datasheet

PDTD114ETR Nexperia

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code TO-236 TO-236
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code SOT23 SOT23
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Nexperia Nexperia
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 2.13 BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 70 70
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101; IEC-60134 AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 225 MHz 225 MHz
Base Number Matches 1 1
Rohs Code Yes

Compare PDTD143XTVL with alternatives

Compare PDTD114ETR with alternatives