PDTD114EUX vs PDTD114ETVL feature comparison

PDTD114EUX Nexperia

Buy Now Datasheet

PDTD114ETVL Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SC-70 TO-236
Package Description SC-70, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT323 SOT23
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Nexperia Nexperia
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 1 BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 70 70
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101; IEC-60134 AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 225 MHz 225 MHz
Base Number Matches 1 1
JEDEC-95 Code TO-236AB

Compare PDTD114EUX with alternatives

Compare PDTD114ETVL with alternatives