PDTC144WK vs DTC144EKAT246 feature comparison

PDTC144WK Philips Semiconductors

Buy Now Datasheet

DTC144EKAT246 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS ROHM CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 60 68
JESD-609 Code e3 e1
Number of Elements 1 1
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.25 W
Surface Mount YES YES
Terminal Finish MATTE TIN TIN SILVER COPPER
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.3 V

Compare DTC144EKAT246 with alternatives