PDTC144EET/R vs BC807-40LT1 feature comparison

PDTC144EET/R Nexperia

Buy Now Datasheet

BC807-40LT1 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
Date Of Intro 2017-02-01
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR Single
DC Current Gain-Min (hFE) 80 250
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 12
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.225 W
Transition Frequency-Nom (fT) 200 MHz

Compare PDTC144EET/R with alternatives