PDTC144EE/T3 vs BCX17LT1 feature comparison

PDTC144EE/T3 NXP Semiconductors

Buy Now Datasheet

BCX17LT1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Part Package Code SC-75
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.5 A
Collector-Emitter Voltage-Max 50 V 45 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 80 40
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
HTS Code 8541.21.00.95
JEDEC-95 Code TO-236AB
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.225 W
VCEsat-Max 0.62 V

Compare PDTC144EE/T3 with alternatives

Compare BCX17LT1 with alternatives