PDTC143EE,115
vs
PDTC143EEF,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
SC-75
SC-89
Package Description
PLASTIC, EMT3, SMD, SC-75, SMPAK-3
SMALL OUTLINE, R-PDSO-F3
Pin Count
3
3
Manufacturer Package Code
SOT416
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
Factory Lead Time
4 Weeks
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Samacsys Manufacturer
NXP
Compare PDTC143EE,115 with alternatives
PDTC143EE,115 vs PDTC143EE
PDTC143EE,115 vs UN921LJ
PDTC143EE,115 vs UNR921L
PDTC143EE,115 vs DTC143E
PDTC143EE,115 vs PDTC143ESAMO
PDTC143EE,115 vs DTC143EETR
PDTC143EE,115 vs KSR1201
PDTC143EE,115 vs PDTC143EM,315
PDTC143EE,115 vs RN1201
Compare PDTC143EEF,115 with alternatives
PDTC143EEF,115 vs PDTC143EEF
PDTC143EEF,115 vs UN921LJ
PDTC143EEF,115 vs UNR921L
PDTC143EEF,115 vs DTC143E
PDTC143EEF,115 vs PDTC143ESAMO
PDTC143EEF,115 vs DTC143EETR
PDTC143EEF,115 vs KSR1201
PDTC143EEF,115 vs PDTC143EM,315
PDTC143EEF,115 vs RN1201