PDTC123TT,215
vs
PDTC123TT,215
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
TO-236
|
TO-236
|
Package Description |
PLASTIC, SMD, 3 PIN
|
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
SOT23
|
SOT23
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Factory Lead Time |
4 Weeks
|
|
Collector Current-Max (IC) |
0.1 A
|
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
30
|
30
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.25 W
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
|
|
|
Compare PDTC123TT,215 with alternatives
-
PDTC123TT,215 vs PDTC123TT
-
PDTC123TT,215 vs PDTC123EEF
-
PDTC123TT,215 vs PDTC123JU,115
-
PDTC123TT,215 vs DTC123EET1G
-
PDTC123TT,215 vs FJY3008R
-
PDTC123TT,215 vs PDTC123JU
-
PDTC123TT,215 vs DTA123JM-T2L
-
PDTC123TT,215 vs DTC123EET1
-
PDTC123TT,215 vs FJY3014R
Compare PDTC123TT,215 with alternatives
-
PDTC123TT,215 vs PDTC123TT
-
PDTC123TT,215 vs PDTC123TU,115
-
PDTC123TT,215 vs 934057569126
-
PDTC123TT,215 vs DTC123JUAT107
-
PDTC123TT,215 vs DTC123JU3HZGT106
-
PDTC123TT,215 vs DTC123JHT2L
-
PDTC123TT,215 vs KSR1113MTF
-
PDTC123TT,215 vs PDTC123EEF
-
PDTC123TT,215 vs PDTC123TK