PDTC123JS
vs
DTC123JU3HZGT106
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
ROHM CO LTD
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
DC Current Gain-Min (hFE) |
100
|
80
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.5 W
|
0.2 W
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn)
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
25 Weeks, 4 Days
|
Date Of Intro |
|
2018-03-29
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
Additional Feature |
|
BUILT-IN BIAS RESISTOR RATIO IS 21
|
Configuration |
|
SINGLE WITH BUILT-IN RESISTOR
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
AEC-Q101
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
Transition Frequency-Nom (fT) |
|
250 MHz
|
|
|
|
Compare DTC123JU3HZGT106 with alternatives