PDTC123JM vs PDTC123JMB feature comparison

PDTC123JM Philips Semiconductors

Buy Now Datasheet

PDTC123JMB NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 100 100
JESD-609 Code e3 e3
Number of Elements 1 1
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.25 W
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 21
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PBCC-N3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Reference Standard AEC-Q101; IEC-60134
Terminal Form NO LEAD
Terminal Position BOTTOM
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 230 MHz