PDTC114YM vs DDTC114YE-13 feature comparison

PDTC114YM Philips Semiconductors

Buy Now Datasheet

DDTC114YE-13 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.07 A
DC Current Gain-Min (hFE) 100 68
JESD-609 Code e3 e0
Number of Elements 1 1
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.25 W
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Pbfree Code No
Package Description PLASTIC PACKAGE-3
Pin Count 3
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transition Frequency-Nom (fT) 250 MHz

Compare DDTC114YE-13 with alternatives