PDTB114EUF
vs
BCR583E6327HTSA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
NEXPERIA
INFINEON TECHNOLOGIES AG
Part Package Code
SC-70
Package Description
SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
6 Weeks
4 Weeks
Samacsys Manufacturer
Nexperia
Infineon
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
70
70
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
140 MHz
150 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Qualification Status
Not Qualified
Compare PDTB114EUF with alternatives
Compare BCR583E6327HTSA1 with alternatives