PDTB113ZT,235
vs
PDTB113EK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
PHILIPS SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G3
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 10
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
70
33
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Surface Mount
YES
NO
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Rohs Code
No
Power Dissipation-Max (Abs)
0.25 W
Compare PDTB113ZT,235 with alternatives
PDTB113ZT,235 vs PDTB113ZT,215
PDTB113ZT,235 vs PDTB113ZT
PDTB113ZT,235 vs PDTB113ET,235
PDTB113ZT,235 vs PDTB113ET
PDTB113ZT,235 vs PDTB113ET,215
PDTB113ZT,235 vs PDTB113ZS
PDTB113ZT,235 vs PDTB113ZK