PDTA143ZEF,115
vs
PDTA143ZEF
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-89
|
SC-89
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
PLASTIC, SC-89, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BUILT-IN BIAS RESISTOR RATIO IS 10
|
BUILT-IN BIAS RESISTOR RATIO 10
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
100
|
100
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-F3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare PDTA143ZEF,115 with alternatives
-
PDTA143ZEF,115 vs 934057168315
-
PDTA143ZEF,115 vs DTA143Z
-
PDTA143ZEF,115 vs DTA143ZRLRP
-
PDTA143ZEF,115 vs DTA143ZET1
-
PDTA143ZEF,115 vs PDTA143ZE,115
-
PDTA143ZEF,115 vs PDTA143ZM,315
-
PDTA143ZEF,115 vs DTA143ZET1G
-
PDTA143ZEF,115 vs PDTA143ZM
-
PDTA143ZEF,115 vs DTA143ZRLRM
Compare PDTA143ZEF with alternatives