PDTA143ZE,115
vs
DTA143ZRLRP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
ON SEMICONDUCTOR
Part Package Code
SC-75
TO-92
Pin Count
3
3
Manufacturer Package Code
SOT416
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-08-27
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 10
BUILT IN BIAS RESISTOR RATIO IS 10
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
80
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
235
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.15 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
No
Package Description
TO-226, 3 PIN
JEDEC-95 Code
TO-92
Compare PDTA143ZE,115 with alternatives
PDTA143ZE,115 vs PDTA143ZE
PDTA143ZE,115 vs DTA143Z
PDTA143ZE,115 vs DTA143ZET1
PDTA143ZE,115 vs PDTA143ZM
PDTA143ZE,115 vs PDTA143ZM,315
PDTA143ZE,115 vs DTA143ZRLRM
PDTA143ZE,115 vs PDTA143ZEF
PDTA143ZE,115 vs PDTA143ZEF,115
Compare DTA143ZRLRP with alternatives