PDTA124XEF,115
vs
PDTA124XM,315
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-89
|
DFN
|
Package Description |
SMALL OUTLINE, R-PDSO-F3
|
1 X 0.60 MM, 0.50 MM HEIGHT, LEAD LESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
BUILT-IN BIAS RESISTOR RATIO IS 2.1
|
BUILT-IN BIAS RESISTOR RATIO IS 2.13
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
50 V
|
50 V
|
Configuration |
SINGLE WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE) |
80
|
80
|
JESD-30 Code |
R-PDSO-F3
|
R-PBCC-N3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT883
|
HTS Code |
|
8541.21.00.95
|
Factory Lead Time |
|
4 Weeks
|
Case Connection |
|
COLLECTOR
|
Moisture Sensitivity Level |
|
1
|
Power Dissipation-Max (Abs) |
|
0.25 W
|
|
|
|
Compare PDTA124XEF,115 with alternatives
-
PDTA124XEF,115 vs PDTA124XEF
-
PDTA124XEF,115 vs 934055126115
-
PDTA124XEF,115 vs PDTA124XE/T4
-
PDTA124XEF,115 vs RN2103
-
PDTA124XEF,115 vs UNR9112J
-
PDTA124XEF,115 vs PDTA124EM,315
-
PDTA124XEF,115 vs UN911TJ
-
PDTA124XEF,115 vs BCR192T
-
PDTA124XEF,115 vs PDTA124EEFT/R
Compare PDTA124XM,315 with alternatives
-
PDTA124XM,315 vs PDTA124XM
-
PDTA124XM,315 vs PDTA124XMB
-
PDTA124XM,315 vs RN2103
-
PDTA124XM,315 vs UNR9112J
-
PDTA124XM,315 vs PDTA124EM,315
-
PDTA124XM,315 vs UN911TJ
-
PDTA124XM,315 vs PDTA124XEF
-
PDTA124XM,315 vs BCR192T
-
PDTA124XM,315 vs PDTA124EEFT/R