PDTA115TK vs PDTA115TE feature comparison

PDTA115TK Philips Semiconductors

Buy Now Datasheet

PDTA115TE Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEXPERIA
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 100 100
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.25 W
Surface Mount YES YES
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Date Of Intro 2017-02-01
Additional Feature BUILT IN BIAS RESISTOR
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare PDTA115TE with alternatives