PDTA115EM vs PDTA115TS feature comparison

PDTA115EM Philips Semiconductors

Buy Now Datasheet

PDTA115TS Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.02 A 0.1 A
DC Current Gain-Min (hFE) 80 100
JESD-609 Code e3
Number of Elements 1 1
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.25 W 0.5 W
Surface Mount YES YES
Terminal Finish MATTE TIN
Transistor Element Material SILICON SILICON
Base Number Matches 3 3