PDT4.7/35M250TA
vs
NDTM4R7M35F4TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
4.7 µF
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Custom Capabilities
Packaging, Leads
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Series
PDT
NDTM
Terminal Pitch
6.35 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Manufacturer Series
NDTM
Packing Method
TR
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare PDT4.7/35M250TA with alternatives
Compare NDTM4R7M35F4TR with alternatives