PDSP1881
vs
PDSP1881
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
N/A
|
COMPLEX
|
Display Height |
4.5 mm
|
4.57 mm
|
Forward Voltage-Max |
5.5 V
|
5.5 V
|
JESD-609 Code |
e0
|
e3
|
Number of Characters |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Peak Wavelength |
583 nm
|
583 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, DIP-30
|
Additional Feature |
|
CMOS COMPATIBLE
|
Color |
|
YELLOW
|
Number of Functions |
|
8
|
Optoelectronic Device Type |
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
|
|
|