PDSE2-S12-S12-M-TR
vs
AM2LS-1212S-NZTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
AIMTEC INC
|
Package Description |
PACKAGE-8/5
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
CUI Inc.
|
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals |
EN, IEC
|
|
Efficiency (Main Output) |
84%
|
|
Input Voltage-Max |
13.2 V
|
|
Input Voltage-Min |
10.8 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
R-PDMA-G5
|
|
Length |
13.2 mm
|
|
Line Regulation-Max |
1.2%
|
|
Load Regulation-Max |
10%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
0.167 A
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Protections |
SHORT CIRCUIT
|
|
Ripple Voltage (Main Out) |
0.053025 Vrms
|
|
Seated Height-Max |
7.5 mm
|
|
Surface Mount |
YES
|
|
Technology |
HYBRID
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
2 W
|
|
Trim/Adjustable Output |
NO
|
|
Width |
8.5 mm
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
8 Weeks
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PDSE2-S12-S12-M-TR with alternatives
Compare AM2LS-1212S-NZTR with alternatives