PDS835L-13
vs
UPDS835LE3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
MICROSEMI CORP
|
Package Description |
GREEN, PLASTIC, POWERDI 5, 3 PIN
|
R-PDSO-F3
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
POWERDI 5
|
POWERDI 5
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Diodes Incorporated
|
|
Additional Feature |
FREE WHEELING DIODE, HIGH RELIABILITY
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application |
GENERAL PURPOSE
|
EFFICIENCY
|
Breakdown Voltage-Min |
35 V
|
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.51 V
|
|
JESD-30 Code |
R-PDSO-F3
|
R-PDSO-F3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Pk Forward Current-Max |
120 A
|
120 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
8 A
|
8 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
35 V
|
35 V
|
Reverse Current-Max |
1400 µA
|
|
Reverse Test Voltage |
35 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PDS835L-13 with alternatives
Compare UPDS835LE3 with alternatives