PDS2-S12-S12-M-TR
vs
PEME2-S12-S12-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Package Description
SMT-8/5
PACKAGE-7/4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDMA-G5
R-PSMA-T4
Length
12.7 mm
19.65 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
4
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
SMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
7.5 mm
10.41 mm
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
2 W
2 W
Trim/Adjustable Output
NO
NO
Width
8.3 mm
7.05 mm
Base Number Matches
1
1
Approvals
IEC, EN, UL
Efficiency (Main Output)
84%
Line Regulation-Max
1.2%
Load Regulation-Max
5%
Output Current-Max
0.167 A
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.06363 Vrms
Compare PDS2-S12-S12-M-TR with alternatives
Compare PEME2-S12-S12-S with alternatives