PDS2-S12-S12-M-TR
vs
PCN2-S12-S12-S
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Active
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Package Description |
SMT-8/5
|
SIP-6/5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC UNREGULATED POWER SUPPLY MODULE
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
13.2 V
|
13.2 V
|
Input Voltage-Min |
10.8 V
|
10.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDMA-G5
|
R-PSIP-T4
|
Length |
12.7 mm
|
19.6 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
4
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
7.5 mm
|
10.45 mm
|
Surface Mount |
YES
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Power Output-Max |
2 W
|
2 W
|
Trim/Adjustable Output |
NO
|
NO
|
Width |
8.3 mm
|
7.2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
2018-06-13
|
Approvals |
|
EN
|
Efficiency (Main Output) |
|
83%
|
Line Regulation-Max |
|
1.2%
|
Load Regulation-Max |
|
10%
|
Output Current-Max |
|
0.167 A
|
Output Voltage-Max |
|
12.36 V
|
Output Voltage-Min |
|
11.64 V
|
Package Code |
|
SIP
|
Package Equivalence Code |
|
SIP4/6,.06
|
Protections |
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
|
0.053025 Vrms
|
|
|
|
Compare PDS2-S12-S12-M-TR with alternatives
Compare PCN2-S12-S12-S with alternatives