PDS2-S12-S12-M
vs
AM2LS-1212SJZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CUI INC
AIMTEC INC
Package Description
SMT-8/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDMA-G5
R-PDMA-G5
Length
12.7 mm
13.2 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
7.5 mm
7.5 mm
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
2 W
2 W
Trim/Adjustable Output
NO
NO
Width
8.3 mm
8.5 mm
Base Number Matches
2
1
Factory Lead Time
8 Weeks
Approvals
UL, EN, IEC
Efficiency (Main Output)
84%
Line Regulation-Max
1.2%
Load Regulation-Max
10%
Moisture Sensitivity Level
1
Output Current-Max
0.167 A
Output Voltage-Max
13.92 V
Output Voltage-Min
10.08 V
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Screening Level
EN/UL 62368-1
Compare PDS2-S12-S12-M with alternatives
Compare AM2LS-1212SJZ with alternatives