PDS1-S24-S9-M-TR
vs
PDSE1-S24-S9-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
CUI INC
CUI INC
Part Package Code
MODULE
Package Description
SMT-8/5
SIP-4
Pin Count
8/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
26.4 V
26.4 V
Input Voltage-Min
21.6 V
21.6 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-G5
R-PSIP-T4
Length
12.7 mm
11.6 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
4
Operating Temperature-Max
100 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.111 A
0.111 A
Output Voltage-Nom
9 V
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SIP
Package Equivalence Code
GWDIP5/8,.48
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Seated Height-Max
7.5 mm
10.41 mm
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
4
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
8.3 mm
6 mm
Base Number Matches
1
1
Approvals
UL, EN
Efficiency (Main Output)
80%
Line Regulation-Max
1.2%
Load Regulation-Max
10%
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0265125 Vrms
Screening Level
EN/UL 62368-1
Switching Frequency-Max
270 kHz
Compare PDS1-S24-S9-M-TR with alternatives
Compare PDSE1-S24-S9-S with alternatives