PDRV8428PWPR vs PDRV8428EPWPR feature comparison

PDRV8428PWPR Texas Instruments

Buy Now Datasheet

PDRV8428EPWPR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HTSSOP, TSSOP16,.25 TSSOP, TSSOP16,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-07-12 2020-07-12
Analog IC - Other Type STEPPER MOTOR CONTROLLER BRUSH DC MOTOR CONTROLLER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.01 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max (Isup) 6.5 mA 6.5 mA
Supply Voltage-Max (Vsup) 33 V 33 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare PDRV8428PWPR with alternatives

Compare PDRV8428EPWPR with alternatives