PDQE20-Q48-S3-D vs AM20EW-4803S-NZ-STD feature comparison

PDQE20-Q48-S3-D CUI Inc

Buy Now Datasheet

AM20EW-4803S-NZ-STD Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CUI INC AIMTEC INC
Package Description , PACKAGE-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-07-02
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, EN, IEC, UL
Efficiency (Main Output) 88%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code S-XDIP-P6 R-MXFM-X6
Length 25.4 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 95 °C 55 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.97 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED METAL
Package Code DIP
Package Equivalence Code DIP6,.8
Package Shape SQUARE RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03535 Vrms
Seated Height-Max 12.2 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 16.5 W 16.5 W
Trim/Adjustable Output YES YES
Warm-up Time 0.01 s
Width 25.4 mm
Base Number Matches 1 1
Rohs Code Yes
Temperature Grade OTHER

Compare PDQE20-Q48-S3-D with alternatives

Compare AM20EW-4803S-NZ-STD with alternatives