PDM4M4060S10AM
vs
EDI8F32259V15MMC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
IXYS CORP
ELECTRONIC DESIGNS INC
Part Package Code
SIMM
Package Description
ANGLED, SIMM-72
Pin Count
72
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
15 ns
JESD-30 Code
R-XSMA-N72
R-XSMA-N72
Memory Density
8388608 bit
8388608 bit
Memory IC Type
SRAM MODULE
SRAM MODULE
Memory Width
32
8
Number of Functions
1
1
Number of Terminals
72
72
Number of Words
262144 words
1048576 words
Number of Words Code
256000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX32
1MX8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
3.6 V
Supply Voltage-Min (Vsup)
4.75 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
2
2
Additional Feature
CONFIGURABLE AS 256K X 32
I/O Type
COMMON
Output Characteristics
3-STATE
Package Code
SIMM
Package Equivalence Code
SSIM72
Seated Height-Max
15.24 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3 V
Supply Current-Max
1.44 mA
Terminal Pitch
1.27 mm
Compare PDM4M4060S10AM with alternatives
Compare EDI8F32259V15MMC with alternatives