PDM44056S8TQTR
vs
MT58L32L36FT-10IT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
MICRON TECHNOLOGY INC
Package Description
QFP,
PLASTIC, MS-026BHA, TQFP-100
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Memory Density
1179648 bit
1179648 bit
Memory IC Type
CACHE SRAM
CACHE SRAM
Memory Width
36
36
Number of Functions
1
1
Number of Ports
1
Number of Terminals
100
100
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX36
32KX36
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LQFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
3.6 V
Supply Voltage-Min (Vsup)
4.75 V
3.135 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
2
Rohs Code
No
Part Package Code
QFP
Pin Count
100
Access Time-Max
10 ns
I/O Type
COMMON
JESD-609 Code
e0
Length
20 mm
Package Equivalence Code
QFP100,.63X.87
Seated Height-Max
1.6 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.15 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
0.65 mm
Width
14 mm
Compare PDM44056S8TQTR with alternatives
Compare MT58L32L36FT-10IT with alternatives