PDM44038SA9JITR
vs
EDI20182C20AC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
ELECTRONIC DESIGNS INC
Package Description
,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
JESD-30 Code
S-PQCC-J52
S-PQCC-J52
Memory Density
1179648 bit
1179648 bit
Memory IC Type
CACHE SRAM
STANDARD SRAM
Memory Width
18
18
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
52
52
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX18
64KX18
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Rohs Code
No
Access Time-Max
20 ns
I/O Type
COMMON
JESD-609 Code
e0
Package Equivalence Code
LDCC52,.8SQ
Standby Voltage-Min
4.5 V
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare PDM44038SA9JITR with alternatives
Compare EDI20182C20AC with alternatives