PDM41298S10TTR
vs
MT5C2564SG-10LPXTTR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
MICRON TECHNOLOGY INC
Package Description
,
SOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
10 ns
10 ns
JESD-30 Code
R-PDSO-G28
R-PDSO-G24
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
24
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
64KX4
Output Characteristics
3-STATE
Output Enable
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
24
Length
15.4 mm
Seated Height-Max
2.72 mm
Standby Voltage-Min
2 V
Terminal Pitch
1.27 mm
Width
7.5 mm
Compare PDM41298S10TTR with alternatives
Compare MT5C2564SG-10LPXTTR with alternatives