PDM41256LB12SOITY
vs
KM68257CJ-120000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
SAMSUNG SEMICONDUCTOR INC
Package Description
,
SOJ,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
JESD-30 Code
R-PDSO-J28
R-PDSO-J28
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOJ
Pin Count
28
Seated Height-Max
3.76 mm
Terminal Pitch
1.27 mm
Width
7.62 mm
Compare PDM41256LB12SOITY with alternatives
Compare KM68257CJ-120000 with alternatives