PDM41256LA15TI
vs
CY7C199NL-15ZXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
15 ns
15 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e4
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP1
Package Equivalence Code
TSSOP28,.53,22
TSSOP28,.53,22
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0005 A
0.00001 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.14 mA
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.55 mm
0.55 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
TSOP
Package Description
TSOP1-28
Pin Count
28
Length
11.8 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Compare PDM41256LA15TI with alternatives
Compare CY7C199NL-15ZXC with alternatives