PDM41256LA10SOITR vs U631H256S2C35 feature comparison

PDM41256LA10SOITR Paradigm Technology Inc

Buy Now Datasheet

U631H256S2C35 ZMDI

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PARADIGM TECHNOLOGY INC ZENTRUM MIKROELEKTRONIK DRESDEN AG
Package Description , SOP, SOP28,.5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 10 ns 35 ns
JESD-30 Code R-PDSO-J28 R-PDSO-G28
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 28
JESD-609 Code e0
Moisture Sensitivity Level 3
Package Equivalence Code SOP28,.5
Seated Height-Max 2.85 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.075 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.405 mm

Compare PDM41256LA10SOITR with alternatives

Compare U631H256S2C35 with alternatives