PDM41252LA15T vs EDI8465CB15MC feature comparison

PDM41252LA15T Paradigm Technology Inc

Buy Now Datasheet

EDI8465CB15MC Electronic Designs Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC ELECTRONIC DESIGNS INC
Package Description TSSOP, TSSOP28,.53,22
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature HIGH IMPEDENCE OUTPUTS DURING WRITE MODE
I/O Type SEPARATE COMMON
JESD-30 Code R-PDSO-G28 R-PDSO-J24
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 24
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX4 64KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOJ
Package Equivalence Code TSSOP28,.53,22 SOJ24,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.0005 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.55 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1

Compare PDM41252LA15T with alternatives

Compare EDI8465CB15MC with alternatives